395-032-540-288

Heilind Number:EDA395-032-540-288
Manufacturer:EDAC
Manufacturer Number:395-032-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-288

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 32 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. The straight mount orientation makes installation a breeze, while the sleek black design adds a touch of sophistication to your electronic setup. Trust in our connector to deliver optimal power transmission, with an amperage rating of 3A, meeting your connectivity needs with ease.