395-032-540-402

Heilind Number:EDA395-032-540-402
Manufacturer:EDAC
Manufacturer Number:395-032-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-402

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board card edge connector. Designed for seamless integration, its single row layout with 32 positions ensures efficient data transfer. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable performance. The black color and straight mount orientation add a sleek touch to any assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this essential connector for seamless, high-speed data transmission.