395-032-540-403

Heilind Number:EDA395-032-540-403
Manufacturer:EDAC
Manufacturer Number:395-032-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-403

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial environments. Its straight mount orientation offers versatility in installation. Elevate your PCB assembly with this essential connector.