395-032-540-404

Heilind Number:EDA395-032-540-404
Manufacturer:EDAC
Manufacturer Number:395-032-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-404

Detailed Description

Enhance your circuit connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration on your PCB, it features 32 positions with a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation further simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse application needs. Upgrade your electronic assemblies with this essential component, a testament to quality and performance in every connection.