395-032-540-407

Heilind Number:EDA395-032-540-407
Manufacturer:EDAC
Manufacturer Number:395-032-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features 32 positions, ensuring ample connectivity for your applications. The straight mount orientation and precise .1-inch pitch facilitate easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it boasts superior conductivity and longevity. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial and commercial uses. Elevate your PCB connectivity with this essential component.