395-032-540-408

Heilind Number:EDA395-032-540-408
Manufacturer:EDAC
Manufacturer Number:395-032-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 32 positions, ensuring optimal performance in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with contact material made of Copper Alloy, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding environments. Upgrade your setup with this essential component and experience seamless data transfer like never before.