395-032-540-458

Heilind Number:EDA395-032-540-458
Manufacturer:EDAC
Manufacturer Number:395-032-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 32 positions, perfect for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure fit, making it a vital component in your electronic projects.