395-032-540-478

Heilind Number:EDA395-032-540-478
Manufacturer:EDAC
Manufacturer Number:395-032-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board-To-Board PCB Connector. Featuring 32 positions in a single row configuration, it ensures seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation facilitates easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronic assemblies with this essential connector for seamless and robust connectivity.