395-032-540-488

Heilind Number:EDA395-032-540-488
Manufacturer:EDAC
Manufacturer Number:395-032-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features 32 positions in a single row, ensuring seamless communication within your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation makes installation easy and convenient. Elevate your PCB assembly with this essential connector, perfect for various electronic applications.