395-032-540-502

Heilind Number:EDA395-032-540-502
Manufacturer:EDAC
Manufacturer Number:395-032-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-502

Detailed Description

Designed for seamless board-to-board connections, this sleek black Card Edge Connector offers reliable performance in a variety of electronic applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. Featuring two rows of 32 contact positions each, made of high-quality Copper Alloy, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB connectivity with this essential component.