395-032-540-503

Heilind Number:EDA395-032-540-503
Manufacturer:EDAC
Manufacturer Number:395-032-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-503

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring a secure and efficient connection. With 32 positions spread across two rows, it offers ample connectivity for your devices. The black color adds a sleek touch to your setup, while the straight mount orientation and .1 inch pitch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications. Trust in its performance to keep your circuits running smoothly.