395-032-540-504

Heilind Number:EDA395-032-540-504
Manufacturer:EDAC
Manufacturer Number:395-032-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-504

Detailed Description

Enhance your PCB connectivity with this versatile black Card Edge Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance. Featuring two rows and 32 positions, it offers ample connectivity options on a .1-inch pitch with .2-inch row spacing. Designed for straight mount orientation, it facilitates seamless integration into your system. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this high-quality connector.