395-032-540-507

Heilind Number:EDA395-032-540-507
Manufacturer:EDAC
Manufacturer Number:395-032-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 32 positions across two rows, it ensures seamless data transfer in sophisticated electronic systems. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient assembly on your PCB. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this black connector, perfect for various applications in industries like telecommunications, automotive, and more.