395-032-540-508

Heilind Number:EDA395-032-540-508
Manufacturer:EDAC
Manufacturer Number:395-032-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-508

Detailed Description

Enhance your PCB connectivity with our versatile black Board-to-Board Card Edge Connector. With a straight mount orientation, this component features two rows of 32 positions each, facilitating seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Upgrade your electronic assemblies with this essential connector, ideal for various applications in the automotive, industrial, and telecommunications sectors. Let seamless connectivity be the hallmark of your next project.