395-032-540-512

Heilind Number:EDA395-032-540-512
Manufacturer:EDAC
Manufacturer Number:395-032-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-512

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 32 positions each, ensuring optimal performance and functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both robustness and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are assured. The contact material, Copper Alloy, further enhances conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.