395-032-540-558

Heilind Number:EDA395-032-540-558
Manufacturer:EDAC
Manufacturer Number:395-032-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-558

Detailed Description

Enhance your electronic connections with this high-performance 32-position board-to-board PCB connector. Designed for seamless integration, its durable black housing, crafted from UL 94V-0 thermoplastic polyester, ensures optimal safety and longevity. The copper alloy contacts guarantee reliable conductivity, while the 2-row configuration and .1-inch pitch enable efficient data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your assembly process with this essential component.