395-032-540-588

Heilind Number:EDA395-032-540-588
Manufacturer:EDAC
Manufacturer Number:395-032-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-588

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation and a dual-row layout, offering 32 positions for optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. Each contact point is made of high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your PCB assembly with this essential component for seamless performance.