395-032-540-602

Heilind Number:EDA395-032-540-602
Manufacturer:EDAC
Manufacturer Number:395-032-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-602

Detailed Description

Enhance your PCB connectivity with this sleek and durable Black Card Edge Connector. Engineered for optimal performance, it boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable power transmission. With 32 positions and a pitch of .1 inches, it offers seamless integration into your circuit board setup. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Elevate your connectivity game with this essential component.