395-032-540-607

Heilind Number:EDA395-032-540-607
Manufacturer:EDAC
Manufacturer Number:395-032-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Boasting a single row configuration with 32 positions, this connector ensures seamless and reliable electronic connections. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.