395-032-540-608

Heilind Number:EDA395-032-540-608
Manufacturer:EDAC
Manufacturer Number:395-032-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-608

Detailed Description

Enhance your electronics assembly process with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 32 positions with a pitch of .1 inches, ensuring reliable connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity. With a row spacing of .2 inches and a single row configuration, it offers efficient space utilization on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.