395-032-540-803

Heilind Number:EDA395-032-540-803
Manufacturer:EDAC
Manufacturer Number:395-032-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches, it offers a total of 32 positions for efficient data transfer. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronics projects with this essential connector.