395-032-540-804

Heilind Number:EDA395-032-540-804
Manufacturer:EDAC
Manufacturer Number:395-032-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-804

Detailed Description

Upgrade your connectivity with this high-performing Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 32 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Elevate your PCB connections with this essential component.