395-032-540-807

Heilind Number:EDA395-032-540-807
Manufacturer:EDAC
Manufacturer Number:395-032-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows of copper alloy contacts, each spaced at 0.1 inches with a 0.2-inch row spacing, it provides seamless connectivity for up to 32 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Take your PCB assembly to the next level with this essential connector.