395-032-540-812

Heilind Number:EDA395-032-540-812
Manufacturer:EDAC
Manufacturer Number:395-032-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 32 positions with a dual-row layout, offering ample opportunities for secure data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable conductivity and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission while maintaining a low profile. Its straight mount orientation facilitates easy installation on PCBs, guaranteeing a stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance to meet your connectivity needs effortlessly. Upgrade your devices with this essential component today.