395-032-540-858

Heilind Number:EDA395-032-540-858
Manufacturer:EDAC
Manufacturer Number:395-032-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a dual-row layout with 32 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme operating conditions (-40 to 105 °C). The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing cater to precise board-to-board alignment. With a straight mount orientation, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.