395-032-540-878

Heilind Number:EDA395-032-540-878
Manufacturer:EDAC
Manufacturer Number:395-032-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-878

Detailed Description

This black Card Edge Connector, featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable power transmission with an amperage of 3A. Designed for seamless integration on PCBs, its two rows of copper alloy contacts offer 32 positions for efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is a dependable choice for various electronic applications.