395-032-540-888

Heilind Number:EDA395-032-540-888
Manufacturer:EDAC
Manufacturer Number:395-032-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Engineered for optimal power delivery, it boasts an amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 32 positions, it offers ample space for seamless interconnection. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it guarantees a secure fit. Operating efficiently in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Elevate your connectivity solutions with this essential connector.