395-032-541-101

Heilind Number:EDA395-032-541-101
Manufacturer:EDAC
Manufacturer Number:395-032-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 32 positions with a straight mount orientation, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential connector for seamless performance.