395-032-541-107

Heilind Number:EDA395-032-541-107
Manufacturer:EDAC
Manufacturer Number:395-032-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-107

Detailed Description

Enhance connectivity within your PCBs with our 32-position black Card Edge Connector. Engineered for seamless integration, this straight-mount connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer with an amperage of 3A. With a row spacing of .2 inches and a single row design, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-quality Board to Board PCB Connector.