395-032-541-112

Heilind Number:EDA395-032-541-112
Manufacturer:EDAC
Manufacturer Number:395-032-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-112

Detailed Description

Enhance your PCB connections with our black Card Edge Connector, featuring 32 positions designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. The straight mount orientation and a pitch of .1 inch allow for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this essential component for efficient and secure connectivity in your electronic projects.