395-032-541-158

Heilind Number:EDA395-032-541-158
Manufacturer:EDAC
Manufacturer Number:395-032-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 32 positions with a pitch of .1 inch, this straight-mount connector ensures seamless interfacing between your circuit boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic assemblies with this essential connector, a reliable component in achieving optimal functionality and connectivity.