395-032-541-188

Heilind Number:EDA395-032-541-188
Manufacturer:EDAC
Manufacturer Number:395-032-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-188

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a pitch of .1 inches, ensuring precise and reliable connections. The straight mount orientation and single-row layout make it easy to install, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it offers excellent conductivity for optimal performance. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB connections with this essential component.