395-032-541-202

Heilind Number:EDA395-032-541-202
Manufacturer:EDAC
Manufacturer Number:395-032-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material guarantees secure and efficient conductivity, while the two rows and 32 positions offer ample connectivity options. With a pitch of .1 in and row spacing of .2 in, precise and stable connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether you're working on professional PCB projects or DIY electronics, this connector is a must-have for seamless board-to-board connections.