395-032-541-207

Heilind Number:EDA395-032-541-207
Manufacturer:EDAC
Manufacturer Number:395-032-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a black UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable power transmission. With two rows and 32 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and 0.1-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential connector for optimal performance and durability.