395-032-541-208

Heilind Number:EDA395-032-541-208
Manufacturer:EDAC
Manufacturer Number:395-032-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-208

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, ensuring efficient data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The contact material, Copper Alloy, guarantees stable and secure connections. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity with this essential component.