395-032-541-278

Heilind Number:EDA395-032-541-278
Manufacturer:EDAC
Manufacturer Number:395-032-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-278

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions spread across two rows, ensuring reliable data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for optimal performance. The contact material, made of Copper Alloy, ensures efficient power delivery with a low amperage of 3A. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have for your electronic projects. Trust in this connector for secure and efficient board-to-board connections.