395-032-541-288

Heilind Number:EDA395-032-541-288
Manufacturer:EDAC
Manufacturer Number:395-032-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-288

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 32 positions, it offers ample space for intricate circuitry, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. The straight mount orientation allows for easy installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component for enhanced performance and connectivity.