395-032-541-403

Heilind Number:EDA395-032-541-403
Manufacturer:EDAC
Manufacturer Number:395-032-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it offers seamless connectivity for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable power transmission. Designed for easy installation, this connector is straight-mount oriented, with a row spacing of .2 inches. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications, providing a secure and efficient link between boards. Upgrade your connectivity solutions with this essential component.