395-032-541-407

Heilind Number:EDA395-032-541-407
Manufacturer:EDAC
Manufacturer Number:395-032-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-407

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 32 positions in a single row with a .1-inch pitch, it ensures precise and reliable connectivity. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing both safety and longevity. Crafted with copper alloy contacts, it guarantees efficient power transmission with minimal signal loss. With a straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for enhanced performance and connectivity.