395-032-541-412

Heilind Number:EDA395-032-541-412
Manufacturer:EDAC
Manufacturer Number:395-032-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-412

Detailed Description

Enhance your PCB connections with this reliable and durable Board To Board Card Edge Connector. Featuring 32 positions in a single row with a pitch of .1 inches, it ensures seamless and efficient connectivity on your circuit board. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and stability. Made with high-quality Copper Alloy contacts, it offers excellent conductivity. With a straight mount orientation, it's easy to install and maintain. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential connector.