395-032-541-458

Heilind Number:EDA395-032-541-458
Manufacturer:EDAC
Manufacturer Number:395-032-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-458

Detailed Description

Enhance connectivity in your circuit board with our durable and high-performance Card Edge Connector. Designed for seamless integration, this black connector features 32 positions and a single row layout, with a .1-inch pitch for precise connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in various environments. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.