395-032-541-478

Heilind Number:EDA395-032-541-478
Manufacturer:EDAC
Manufacturer Number:395-032-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this essential component features 32 positions in a single row, ensuring optimal signal transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durable and reliable operation. The Copper Alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for convenient installation. With a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today and experience superior connectivity like never before.