395-032-541-488

Heilind Number:EDA395-032-541-488
Manufacturer:EDAC
Manufacturer Number:395-032-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring 32 positions in a single row, it offers seamless integration onto your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient power transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Its 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Upgrade your PCB connections with this essential component.