395-032-541-502

Heilind Number:EDA395-032-541-502
Manufacturer:EDAC
Manufacturer Number:395-032-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-502

Detailed Description

Enhance your PCB connection setup with this meticulously designed 32-position board-to-board connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and style. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its straight mount orientation and two rows make it versatile for various PCB configurations. Upgrade your connectivity game with this essential component.