395-032-541-504

Heilind Number:EDA395-032-541-504
Manufacturer:EDAC
Manufacturer Number:395-032-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-504

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration with black circuit boards, its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance. With 32 contact positions and a 3 A amperage, it offers ample power for your electronic devices. The copper alloy contacts and .1-inch pitch guarantee reliable data transmission, even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation and dual-row design make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Take your projects to the next level with this essential component.