395-032-541-558

Heilind Number:EDA395-032-541-558
Manufacturer:EDAC
Manufacturer Number:395-032-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts an amperage of 3A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, it offers a reliable connection for up to 32 positions, ensuring seamless data transfer. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in diverse environmental conditions. Upgrade your device assembly with this essential component.