395-032-541-588

Heilind Number:EDA395-032-541-588
Manufacturer:EDAC
Manufacturer Number:395-032-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek Black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operations. Boasting two rows and thirty-two positions, it offers ample space for seamless interconnection. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. Designed for straight mounting orientation, it is effortless to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.