395-032-541-678

Heilind Number:EDA395-032-541-678
Manufacturer:EDAC
Manufacturer Number:395-032-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-678

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, delivers optimal conductivity for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. From its straight mount orientation to its wide operating temperature range of -40 to 105°C, this connector is engineered for versatility and performance. Upgrade your connectivity solutions with this essential component.