395-032-541-688

Heilind Number:EDA395-032-541-688
Manufacturer:EDAC
Manufacturer Number:395-032-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-688

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a reliable solution for seamless signal transmission. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimum safety and performance. With a single row design and 32 positions, it offers ample connectivity options for your PCB needs. The contact material, made of durable Copper Alloy, guarantees long-lasting durability and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into your PCB setup. Upgrade your connectivity with this essential component, perfect for professionals and DIY enthusiasts alike.