395-032-541-804

Heilind Number:EDA395-032-541-804
Manufacturer:EDAC
Manufacturer Number:395-032-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-To-Board PCB Connector. Designed with precision and durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 32 positions, this connector facilitates seamless data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and resilience. Perfect for various applications in the electronics industry, this connector is a crucial component for optimizing connectivity on PCBs. Elevate the functionality of your devices with this high-quality and efficient connector.